These featherweight Adafruit Feather development boards will really have you flying. Lightweight, super-thin, and stackable for multiple functionality, they are perfect prototyping companions. Feather boards can operate with battery power, but have a microUSB port for PSU connection. The Adafruit Feather Cortex-M0 Adalogger features the ATSAMD21G18 ARM Cortex M0 processor, and has a massive 256K FLASH memory and 32K of RAM. Used alongside the Arduino IDE it will speed up your developing and processing no end.
MoreThese featherweight Adafruit Feather development boards will really have you flying. Lightweight, super-thin, and stackable for multiple functionality, they are perfect prototyping companions. Feather boards can operate with battery power, but have a microUSB port for PSU connection. The Adafruit Feather Cortex-M0 Adalogger features the ATSAMD21G18 ARM Cortex M0 processor, and has a massive 256K FLASH memory and 32K of RAM. Used alongside the Arduino IDE it will speed up your developing and processing no end.
SKU | 1245517 |
---|---|
mpn | 2796 |
brand | ADAFRUIT INDUSTRIES |
Loads of memory and an SD card that's a breeze to use. Had difficulty moving from SoftwareSerial to SerCom serial interface (my program started life on an Adafruit Bluefruit 32u4). The SerCom documentation's clarity leaves a lot to be desired. Using it with Adafruit's Ultimate GPS board and it works like a dream. Recommend this board wholeheartedly.