XBee ZigBee RF modules make it easy to integrate mesh technology into applications. The XBee ZigBee RF Module,PCB Antenna(TH) provides wireless connectivity. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. Easy-to-use, XBee RF modules require no configuration or additional development.
MoreXBee ZigBee RF modules make it easy to integrate mesh technology into applications. The XBee ZigBee RF Module,PCB Antenna(TH) provides wireless connectivity. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. Easy-to-use, XBee RF modules require no configuration or additional development.
SKU | 1225775 |
---|---|
mpn | XB24CZ7PIT-004 |
brand | Digi International |
Add a review