Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £50 Free delivery on orders over £50
  • Free Returns Free Returns
  • Next day deliver (ordered before 16:00 GMT) Next day deliver (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

XBee S2C 802.15.4, 2.4GHz, TH

XBee S2C 802.15.4, 2.4GHz, TH

When it comes to long-range communications, the Bee S2C 802.15.4 RF modules are the perfect choice. Built by Digi International... More

£14.28 incl. VAT
£11.90 excl. VAT

In stock


Product Details

Description

When it comes to long-range communications, the Bee S2C 802.15.4 RF modules are the perfect choice. Built by Digi International with the Silicon Labs EM357 SoC, these new models boast better power consumption and support for over-the-air firmware updates. They also feature an upgrade path to DigiMesh or ZigBee mesh protocols. Delivering long-range line-of-sight comms for up to 1200 m or 3200 m, this is clearly the solution for serious developers.

Specifications

SKU

1359727

mpn

XB24CAUIS-001

brand

Digi International

Technical Reference