Please select an option to see content specific to your location and shop online.

XBee-PRO S2C 802.15.4, 2.4GHz TH

XBee-PRO S2C 802.15.4, 2.4GHz TH

Brand: Digi International

MPN: XBP24CASIT-001

SKU: 1359732

When it comes to long-range communications, the Bee S2C 802.15.4 RF modules are the perfect choice. Built by Digi International with the Silicon Labs EM357 SoC, these new models boast better power consumption and support for over-the-air firmware updates. They also feature an upgrade path to DigiMesh or ZigBee mesh protocols. Delivering long-range line-of-sight comms for up to 1200 m or 3200 m, this is clearly the solution for serious developers.

£29.03 including VAT

In stock


Technical Reference

Specification

mpn

XBP24CASIT-001

brand

Digi International