You're on our GB site browsing in US. Switch over to browse in your local language.

Raspberry Pi 3 Model B+

£34.07

Raspberry Pi 3 Model B+

£34.07

Brand: Raspberry Pi

SKU: 1373331

Offering improved speed and functionality, the Raspberry Pi 3 Model B+ is the ultimate low cost, high capability single board computer, and the most exciting to Pi to date. With an impressive 64-Bit quad core processor, faster Ethernet and PoE capability via a PoE HAT, dual band 2.4GHz / 5.0 GHz wireless and Bluetooth 4.2/BLE, it won’t leave you wanting.

In stock.

Product Details

Raspberry Pi 3 Model B+ is the latest computer board from Raspberry Pi. It is a development of the previous Raspberry Pi 3 Model B, offering improved speed and functionality.

What is a Raspberry Pi?

A Raspberry Pi is a compact computer board which offers endless opportunities. Simply plug in your TV, keyboard, mouse and power supply, and you are ready to go. There is a whole family of Raspberry Pi’s available to you, each providing various functionalities. There are also add-on boards available to enable other uses, such as camera and LCD display modules.
The great thing about Raspberry Pi is that it is suitable for almost all age groups. Whether it’s introducing programming to children, or used by engineers to make complex computer-controlled systems, anyone can use one.

Why choose Raspberry Pi 3 Model B+?

If you’re looking for great speed and connectivity, the Raspberry Pi 3 Model B+ is for you. Whether you want to learn computer programming, or trying to incorporate Internet-of-things into your workplace, the B+ model can help you achieve your goals.
It would be impossible to tell you everything that a Raspberry Pi can do as, with some help from add-on devices, there are no limits to your imagination. From media players to full IOT integration, education to gaming, monitoring working conditions to work productivity, and even controlling your own robot, Raspberry Pi covers a huge range of applications.
The B+ features Power over Ethernet (PoE) functionality which works alongside the PoE HAT board. So you can now power your Raspberry Pi board whilst providing Ethernet connectivity at with the same cable.

Pi 3 Model B vs. Pi 3 Model B+

The new B+ board actually uses the same footprint as the previous B model and the Raspberry Pi 2. Therefore you can use it as an upgrade to existing projects or even use most existing cases.
The new B+ model features upgraded board components to help your applications and calculations run faster and smoother.
The B+ also features an exciting 64-bit quad core processor running at least 10% faster than the previous model. It also has improved thermal management.

What’s on-board?

Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC
Memory: 1GB LPDDR2 SDRAM
Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max)
USB: Four USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: 1 x full size
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics.
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dc
POE enabled

The Raspberry Pi Community

There is a huge sense of community around Raspberry Pi. The Raspberry Pi site features projects, blogs and downloadable software for you to get stuck into, or even to help spark your ideas. There is also a Forum section where you can discuss topics and ask for help from other Raspberry Pi users. Help Guides and other documentation are available to help you get started on your project. Find all of this information at: https://www.raspberrypi.org/

Technical Reference

  • 1373331 – Safety and QSG – Raspberr Pi 3 Model B+

    Download

Specification

mpn RASPBERRY PI 3 MODEL B+
brand Raspberry Pi