Please select an option to see content specific to your location and shop online.

OKdo Multihead Pi 4 Power Supply 5.1V/3A

OKdo Multihead Pi 4 Power Supply 5.1V/3A

Brand: OKdo

MPN: T7715DV

SKU: 1871381

An OKdo high quality and reliable plug-in AC-DC adapter for converting AC mains current into a 3A, 5.1V power using a USB-C type connector. With a power rating of 15.3W, this power supply comes with four regional interchangeable heads.

£8.27 including VAT

In stock


Product Details

Input Voltage Range: 90-264 Vac
Input Frequency Range: 47-63Hz
Input Current Rated: 0.6A Max
Input AC Heads: UK, EU, US & AU
Output Voltage Rating: +5.1V
Output Current Max: 3A
Output Current Min: 0A
Output Connection Type: Plug Type C
Over Voltage Protection: 10VDC maximum
Over Current Protection: 5 A maximum with auto-recovery function
Operating Temperature: 0°C to +40°C
Size mm max.: 74.5 (L) x 36 (W) x 54(H)
Weight: 115g ±15%

Specification

mpn

T7715DV

brand

OKdo