The OKdo Power HAT Black Case has been specifically designed for use with the Raspberry Pi 4 Model B with power switch feature. This comes in Black colour.
MoreThe OKdo Power HAT Black Case has been specifically designed for use with the Raspberry Pi 4 Model B with power switch feature. This comes in Black colour.
Features an integrated power switch on top for safe startup & shutdown.
– Two colour LED for power status; green for startup, red for shutdown
– Power-Hat power switch comes with PCB that simply attaches to the GPIO to provide power.
– Simple two-line installation script to enable button functionality
– Space for optional cooling fan
– Rugged 2-piece ABS construction
– Ventilated base for passive cooling
For Use With: | Raspberry Pi 4 |
Color: | Black |
External Dimensions: | 95 x 63 x 30mm |
Power Switch: | Yes |
Body Material: | ABS |
Build Type: | Snap |
SKU | 1873800 |
---|---|
mpn | ASM-1900141-21 |
brand | OKdo |
Nice case. It comes with instruction to set it up.