The Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. Offering a number of possibilities, you can use the Raspberry Pi 7” touchscreen as a visual display screen or a simple input device. Easy to set up, you’ll be creating IoT projects in no time all thanks to the 800 x 480 pixel resolution, 24-bit RGB colour and 60 fps. All of this with no electronic interference – grab your Raspberry Pi 7″ touch screen today.
*Please note – This item is NOT compatible with the Raspberry Pi400*
MoreThe Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. Offering a number of possibilities, you can use the Raspberry Pi 7” touchscreen as a visual display screen or a simple input device. Easy to set up, you’ll be creating IoT projects in no time all thanks to the 800 x 480 pixel resolution, 24-bit RGB colour and 60 fps. All of this with no electronic interference – grab your Raspberry Pi 7″ touch screen today.
*Please note – This item is NOT compatible with the Raspberry Pi400*
The Raspberry Pi 7 inch touch screen monitor gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The potential applications are almost endless and will no doubt lead to many new innovative projects in your engineering future. The Raspberry Pi 7 touchscreen adds a truly interactive visual capability to the Raspberry Pi.
No matter whether you’re experienced with the technology or a beginner, the touch screen is easy to set up. The crisp 800 x 480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi 7 display are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi Boards.
See our guide here on how to set up your Raspberry Pi Touch Display 7.
Please note: This product is not designed for use with the Raspberry Pi 400.
SKU | 8997466 |
---|---|
mpn | RASPBERRY PI TOUCHSCREEN |
brand | Raspberry Pi |
Add a review