5 in stock
Zymbit HSM6 is a secure hardware wallet module for embedded Linux computers, designed to support blockchain and crypto applications running on single-board computers. The module features advanced cryptographic functions that integrate with popular blockchain frameworks, including Bitcoin, Ethereum and Cardano. The HSM6 from Zymbit is packaged in a secure encapsulated module with a hidden 30-pin connector, allowing you to integrate it easily with custom OEM boards and manufacturing workflows.
Private/public key pairs | 512 |
Foreign public keys | 128 |
Wallet Functions | BIP 32 – hierarchical deterministic wallet
BIP 39 – master seed mnemonic generator SLIP 39 – with shamir’s secret sharing BIP 44 – multi-account support |
Cryptographic Services | ECC KOBLITZ P-256 (secp256k1)
ED25519, X25519 ECDH (FIPS SP800-56A) TRNG (NIST SP800-22) ECC NIST P-256 (secp256r1) ECDSA (FIPS186-3) AES-256 (FIPS 197) |
Tamper Sensors | 2 x Perimeter breach detection circuits
Accelerometer shock & orientation sensor Main power monitor Battery power monitor Battery removal monitor |
Software API | Python, C++, C |
Physical Format | Encapsulated module |
Dimensions | 15.7 x 28.7 x 7.8 mm
0.62 x 1.13 x 0.31 Inches |
Connectors | Module connector: Hirose Header DF40HC(3.5)-30DS-0.4V(51)
Mating connector: Hirose Receptacle DF40C-30DP-0.4V(51) |
Communication | I2C, default address, user-changeable
GPIO4, user-changeable |
Production mode lock | Software API command |
Measured system identity & authentication | Standard factors include RPI host, SD card, Zymkey |
Data encryption & signing applications | Encrypt root file system with dm-crypt, with LUKS key manager hook
Encrypt data blobs with “zblock” function Encrypt data in flight with OpenSSL integration |
Real-time clock | 36-60 months operation with external CR2032, application dependent, 5ppm accuracy |
Backup battery | Used for RTC and perimeter circuits
External 3V coin cell, eg CR2032 |
Backup battery monitor | Yes |
Last Gasp battery removal detection | Yes |
Example Cipher Suites | AWS-IOT | TLS_ECDHE_ECDSA_AES256_SHA
MS-AZURE | TLS_ECDHE_ECDSA_AES_128_GCM_SHA256_P256 |
Accessories & related products | Developer Hat |
Warranty | 18 months |
SKU | 2362578 |
---|---|
mpn | SM06201-01-HSM6 |
brand | Zymbit |
Add a review