Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Zymbit Developer HAT 1 for Raspberry Pi and NVIDIA Jetson

£34.32 incl. VAT

Out of stock

Zymbit Developer HAT 1 for Raspberry Pi and NVIDIA Jetson

Zymbit Developer HAT 1 product image
Zymbit Developer HAT 1 product image
Zymbit Developer HAT 1 product image
Zymbit Developer HAT 1 product image
Zymbit Developer HAT 1 product image
Zymbit Developer HAT 1 product image

Zymbit Developer HAT 1 for Raspberry Pi and NVIDIA Jetson

  • The Zymbit Developer HAT1 Supports all Zymbit HSM modules
  • Compatible with Raspberry Pi and NVIDIA Jetson
  • Fits a standard 40-pin GPIO header
  • Breakout connectors for tamper perimeter circuits 
  • Includes a battery holder and a battery connector
More

£34.32
excl. VAT £28.60

Out of stock

Product Details

Description

The Zymbit Developer HAT1 is designed for use with all Zymbit HSM modules. This HAT makes it easy for you to test all features of the Zymbit’s HSM security modules using a Raspberry Pi, NVIDIA Jetson or similar single-board computer. The Developer HAT1 fits a standard 40-pin GPIO header and provides easy access to perimeter circuits, battery and LED features.

Details

Important note: This product is the Zymbit Developer HAT1 and doesn’t include any Zymbit HSM modules. Browse our full range of Zymbit products and get the Zymbit ZYMKEY4i, Zymbit HSM4 and Zymbit HSM6.

Key features and benefits of the Zymbit Developer HAT 1

  • Supports all Zymbit HSM modules (modules are not included)
  • Provides easy connection to perimeter tamper circuits through 4-pin header and FPC
  • Includes a CR2032 coin cell primary battery holder
  • Auxiliary battery connector type Molex 51021-0200-B
  • Features a blue LED status indicator
  • RPI half hat format
  • 40 pin GPIO header with pass-through connector
  • Comes with an extender connector and jumper wires
  • A battery is NOT included
  • CAD files are available.

Specifications

SKU

2362576

mpn

HA24001-01

brand

Zymbit

Reviews

Okay, no reviews ... yet.

Be the first to review Zymbit Developer HAT 1 for Raspberry Pi and NVIDIA Jetson. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site