Xport Pro Lx6 Sample Device Server Ipv6

£49.91 incl. VAT

Out of stock

Xport Pro Lx6 Sample Device Server Ipv6

Xport Pro Lx6 Sample Device Server Ipv6

Simple to set up and powerful to use…the Lantronix XPort Pro Lx6 is an embedded Ethernet networking module specially developed to support Internet Protocol v6 (IPv6). Engineered into an extended RJ45 PCB mounting socket, it delivers an industrial-grade device server function which operates on a Linux system. With its straightforwad setup, configuration and monitoring (with no software development needed), you’ll find this module ultra convenient and refershingly user friendly.

More

£49.91
excl. VAT £41.59

Out of stock

Product Details

Description

Simple to set up and powerful to use…the Lantronix XPort Pro Lx6 is an embedded Ethernet networking module specially developed to support Internet Protocol v6 (IPv6). Engineered into an extended RJ45 PCB mounting socket, it delivers an industrial-grade device server function which operates on a Linux system. With its straightforwad setup, configuration and monitoring (with no software development needed), you’ll find this module ultra convenient and refershingly user friendly.

Specifications

SKU

8176439

mpn

XPP1004000-02R

brand

Lantronix

Reviews

Okay, no reviews ... yet.

Be the first to review Xport Pro Lx6 Sample Device Server Ipv6. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site