Please select an option to see content specific to your location and shop online.

  • We are still shipping! We are actively monitoring the COVID-19 situation. Thank you for your continued support. We are still shipping! We are actively monitoring the COVID-19 situation. Thank you for your continued support.
  • Free delivery on orders over £60 Free delivery on orders over £60

Xbee 802.15.4 Pro S1 module wire antenna – XBP24-AWI-1

Xbee 802.15.4 Pro S1 module wire antenna – XBP24-AWI-1

A great little IEEE 802.15.4-compliant RF transceiver module, the XBee-Pro Module Whip Antenna operates in the 2.4GHz... More

£29.95 incl. VAT
£24.96 excl. VAT

In stock

Product Details

Description

A great little IEEE 802.15.4-compliant RF transceiver module, the XBee-Pro Module Whip Antenna operates in the 2.4GHz ISM Band, and has a high-power output and high reciever sensitivity enabling long-range line-of-sight communication for up to 1km.

Specifications

SKU

436496

mpn

XBP24-AWI-001

brand

Digi International

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Xbee 802.15.4 Pro S1 module wire antenna - XBP24-AWI-1. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.