XBee-Pro Rf Module U.Fl Connector 100Mw

£37.60 incl. VAT

XBee-Pro Rf Module U.Fl Connector 100Mw

XBee-Pro Rf Module U.Fl Connector 100Mw

A superb IEEE 802.15.4 compliant RF transceiver module, the XBee-Pro Module Whip Antenna operates in the 2.4GHz ISM Band, and has a high-power output and high reciever sensitivity enabling long-range line-of-sight communication for up to 1km.

More

£37.60
excl. VAT £31.33

2 in stock

Quantity Unit Price
1+ 37.60 31.33

Product Details

Description

A superb IEEE 802.15.4 compliant RF transceiver module, the XBee-Pro Module Whip Antenna operates in the 2.4GHz ISM Band, and has a high-power output and high reciever sensitivity enabling long-range line-of-sight communication for up to 1km.

Specifications

SKU

436503

mpn

XBP24-AUI-001

brand

Digi International

Reviews

Okay, no reviews ... yet.

Be the first to review XBee-Pro Rf Module U.Fl Connector 100Mw. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site