Wlan Module 802.11B/G

£25.10 incl. VAT

Out of stock

Wlan Module 802.11B/G

R9163771-01

Wlan Module 802.11B/G

If you want to make introducing WiFi connectivity into designs easy, choose the compact Microchip RN171 802.11b/g WiFi Module.

This clever little device integrates all the necessary hardware with an inbuilt TCP/IP stack to deliver a richly featured 802.11b/g module. Even the configuration is simple via ASCII commands over UART.

The Power Management functionality of the RN171 also make it perfect for portable, battery powered applications, whilst the module comes with a Battery Boost Circuitry and the Sleep Mode consumes only 4µA.

More

£25.10
excl. VAT £20.92

Out of stock

Product Details

Description

If you want to make introducing WiFi connectivity into designs easy, choose the compact Microchip RN171 802.11b/g WiFi Module.

This clever little device integrates all the necessary hardware with an inbuilt TCP/IP stack to deliver a richly featured 802.11b/g module. Even the configuration is simple via ASCII commands over UART.

The Power Management functionality of the RN171 also make it perfect for portable, battery powered applications, whilst the module comes with a Battery Boost Circuitry and the Sleep Mode consumes only 4µA.

Specifications

SKU

9163771

mpn

RN171-I/RM475

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Wlan Module 802.11B/G. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site