Web Server Based Telemetry Device

£323.98 incl. VAT

Out of stock

Web Server Based Telemetry Device

Web Server Based Telemetry Device

This STD35 Enhanced Quad Band Module with Internet device uses telemetry to raise alarms through SMS or E-mail. It’s also designed for switching output relays via call, SMS or the Internet. A huge advance on the STD32 model, this device features more I/O plus a motion sensor and comes enclosed in a robust IP65 rated case.

More

£323.98
excl. VAT £269.98

Out of stock

Product Details

Description

This STD35 Enhanced Quad Band Module with Internet device uses telemetry to raise alarms through SMS or E-mail. It’s also designed for switching output relays via call, SMS or the Internet. A huge advance on the STD32 model, this device features more I/O plus a motion sensor and comes enclosed in a robust IP65 rated case.

Specifications

SKU

7360801

mpn

STD35

brand

Telic

Reviews

Okay, no reviews ... yet.

Be the first to review Web Server Based Telemetry Device. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site