Transceiver Module, 868Mhz

£27.91 incl. Sales Tax

Out of stock

Transceiver Module, 868Mhz

Transceiver Module, 868Mhz

Along with a number of integral operating modes, the powerful EnOcean transceiver modules TCM 300 and TCM 320 give you highly efficient radio actors, repeaters and gateways for EnOcean ISM-band systems. A repeater functionality (1 or 2 level) can also be activated, and you can write bepoke software for the modules using the Dolphin API library. As an added feature, both modules are in-system programmable.

More

£27.91
excl. Sales Tax £23.26

Out of stock

Product Details

Description

Along with a number of integral operating modes, the powerful EnOcean transceiver modules TCM 300 and TCM 320 give you highly efficient radio actors, repeaters and gateways for EnOcean ISM-band systems. A repeater functionality (1 or 2 level) can also be activated, and you can write bepoke software for the modules using the Dolphin API library. As an added feature, both modules are in-system programmable.

Specifications

SKU

7863224

mpn

TCM 320

brand

EnOcean

Reviews

Okay, no reviews ... yet.

Be the first to review Transceiver Module, 868Mhz. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site