DFRobot Titan Case for LattePanda Alpha&Delta

£21.00 incl. Sales Tax

DFRobot Titan Case for LattePanda Alpha&Delta

DFRobot Titan Case for LattePanda Alpha&Delta

The DFRobot titan case for Latte Panda Alpha&Delta is a perfect case that provides you great functionality and sleek design with sci-fi elements. It is made of strong engineering plastic that effectively protects the internal electronic components from accidental falls and static damage. This titan case will support you immensely with your next project. You can use it as a complete computer after fastening or an open hardware development platform after quick disassembling.

More

£21.00
excl. Sales Tax £17.50
Buy product

Product Details

Description

The DFRobot titan case for Latte Panda Alpha&Delta is a perfect case that provides you great functionality and sleek design with sci-fi elements. It is made of strong engineering plastic that effectively protects the internal electronic components from accidental falls and static damage. This titan case will support you immensely with your next project. You can use it as a complete computer after fastening or an open hardware development platform after quick disassembling.

Details

Note: This titan case is designed for LattePanda Alpha & Delta and is not compatible with LattePanda V1.0.

Key benefits of the DFRobot Titan Case for LattePanda Alpha&Delta

Dedicated Design, Superior Texture 

This titan case combines functional design with sci-fi elements, with unlimited potential.

Two Models, Balancing Extensibility and Integrity

Invisible quick-release cover design. After fastening, you get a complete computer or an open hardware development platform after a quick disassembling.

Perfect Protection 

The case is made of strong engineering plastic that effectively protects the internal precise electronic components from accidental falls and static damage in a complex development environment.

Key features of the DFRobot Titan Case for LattePanda Alpha&Delta

  • Protects components 
  • Easy to assemble 
  • All interface reserved 
  • Compatible with LattePanda Alpha&Delta 
  • Material: ABS+PC 
  • Dimensions: 120*87*26 mm/4.7*3.4*1.0 Inch 
  • Weight: 100g

Specifications

SKU

2163766

mpn

FIT0550

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Titan Case for LattePanda Alpha&Delta. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site