The Things Industries Uk Indoor Gateway 868Mhz – Ttig-868

£111.80 incl. VAT

The Things Industries Uk Indoor Gateway 868Mhz – Ttig-868

The Things Industries Uk Indoor Gateway 868Mhz – Ttig-868

The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a power adapter for UK and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage., making the gateway even suitable for applications that require dynamic coverage.

More

£111.80
excl. VAT £93.17

1 in stock

Quantity Unit Price
1 - 4 111.80 93.17
5 - 9 109.90 91.58
10 - 99 108.70 90.58
100+ 107.74 89.78

Product Details

Description

The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a power adapter for UK and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage., making the gateway even suitable for applications that require dynamic coverage.

Details

Features:
An 8 channel LoRaWAN indoor gateway
Gateway supports the state-of-the-art BasicStation Protocol.
Supports LBT.
Simple setup steps taking lesser than 5 mins.
Can connect to any network backend of choice.
Setup and Connectivity over WiFi.
Can be powered up via a USB-C cable or via an elegant connector to the power outlet.
Built-in omnidirectional antenna for indoor use.
EU868, US915, AS923 and CN470 versions available.
Security via a range of modes.
Comes with a UK adapter for the UK market.

Specifications

SKU

1927593

mpn

TTIG-868

brand

The Things Industries

Reviews

Okay, no reviews ... yet.

Be the first to review The Things Industries Uk Indoor Gateway 868Mhz – Ttig-868. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site