Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

THE THINGS INDOOR GATEWAY – 868MHZ

5 5 out of 5 (1 customer review)

THE THINGS INDOOR GATEWAY – 868MHZ

5 5 out of 5 (1 customer review)

The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the... More

£75.00 incl. VAT
£62.50 excl. VAT

In stock

Product Details

Description

The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a wall plug, and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage.

Details

Features:
An 8 channel LoRaWAN indoor gateway
Gateway supports the state-of-the-art BasicStation Protocol.
Supports LBT.
Simple setup steps taking lesser than 5 mins.
Can connect to any network backend of choice.
Setup and Connectivity over WiFi.
Can be powered up via a USB-C cable or via an elegant connector to the power outlet.
Built-in omnidirectional antenna for indoor use.
EU868, US915, AS923 and CN470 versions available.
Security via a range of modes.
Comes with an EU plug head so UK customers will need an adaptor.

Specifications

SKU

1843981

mpn

TTIG-868

brand

The Things Industries

Technical Reference

Reviews

5 out of 5 ( 1 customer review )
                   

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

  • this 8c GW is running everything in my lab. great product.

    warning, it was out of stock for weeks and adapter needed to use in UK.

    avatar