The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a wall plug, and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage.
MoreIn stock
The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a wall plug, and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage.
Features: | |
An 8 channel LoRaWAN indoor gateway | |
Gateway supports the state-of-the-art BasicStation Protocol. | |
Supports LBT. | |
Simple setup steps taking lesser than 5 mins. | |
Can connect to any network backend of choice. | |
Setup and Connectivity over WiFi. | |
Can be powered up via a USB-C cable or via an elegant connector to the power outlet. | |
Built-in omnidirectional antenna for indoor use. | |
EU868, US915, AS923 and CN470 versions available. | |
Security via a range of modes. | |
Comes with an EU plug head so UK customers will need an adaptor. |
SKU | 1843981 |
---|---|
mpn | TTIG-868 |
brand | The Things Industries |
this 8c GW is running everything in my lab. great product.
warning, it was out of stock for weeks and adapter needed to use in UK.