Telecommand Transmitter,4 Rf Channels

£55.14 incl. VAT

Out of stock

Telecommand Transmitter,4 Rf Channels

Telecommand Transmitter,4 Rf Channels

With a compact body and long range control, this neat UHF Narrowband Single Channel Telecommand module comes with six switch inputs and outputs and a standby mode in TX module. Plus it features four operation modes in RX module and Photo MOS relay in RX. Equipped for the MSK modem, the device uses a low voltage and low consumption current.

More

£55.14
excl. VAT £45.95

Out of stock

Product Details

Description

With a compact body and long range control, this neat UHF Narrowband Single Channel Telecommand module comes with six switch inputs and outputs and a standby mode in TX module. Plus it features four operation modes in RX module and Photo MOS relay in RX. Equipped for the MSK modem, the device uses a low voltage and low consumption current.

Specifications

SKU

7839669

mpn

CDT-TX-02M-R

brand

LPRS

Reviews

Okay, no reviews ... yet.

Be the first to review Telecommand Transmitter,4 Rf Channels. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site