The STEM Environment Monitoring kit includes xCHIPS to build both a “FlatSat” or “Flight Station” (which can be moved in the environment, including being flown on balloons or drones), and a Ground Station, to receive and display data.
MoreIn stock
The STEM Environment Monitoring kit includes xCHIPS to build both a “FlatSat” or “Flight Station” (which can be moved in the environment, including being flown on balloons or drones), and a Ground Station, to receive and display data.
The Kit Contains: |
1 x AM02 – Antenna Monopole 868/915 MHz |
1 x CW01 – Wi-Fi Core (ESP8266/ESP-12F) |
1 x CS11 – Core with SD Card Interface (ATSAMD21G18) |
1 x PB04 – Dual AA Intelligent Battery Power Pack |
1 x RL03 – LoRa Radio (915 MHz) (RFM95W & SC18IS602B) |
1 x SG33 – VOC & eCO2 (CCS811) |
1 x SI01 – IMU 9DoF (LSM9DS1) |
1 x SL01 – UVA, UVB, Light (VEML6075 & TSL4531) |
1 x SN01 – GNSS (GPS) (NEO-6M) |
1 x SW01 – Advanced Weather Sensor (BME280) |
1 x XC10 – 10-Pack xBUS Connectors |
How It Works |
This kit comes with ready to load Arduino code for an indoor environment monitor, plus access to a free data dashboard and MQTT server to send your data to the cloud. |
SKU | 1918684 |
---|---|
mpn | XK07-01W |
brand | XinaBox |
Add a review