Sparrow Gold Thread Ble Module

£19.62 incl. Sales Tax

Out of stock

Sparrow Gold Thread Ble Module

Sparrow Gold Thread Ble Module

Easy to use and set up, this well-designed module makes use of the NXP stack KW41Z for Thread and BLE and runs on an IPv6-based networking protocol to communicate on a local wireless mesh network. Thread uses 6LoWPAN, which in turn relies on the IEEE 802.15.4 wireless protocol with mesh communication. Fully IP-addressable with cloud access and AES encryption, the stack can support up to 250 devices in a single local network. Featuring an on-board chip antenna and complete with a development board, SPARROW delivers watertight security at the network layer. An external antenna can be connected to the antenna pad.

More

£19.62
excl. Sales Tax £16.35

Out of stock

Product Details

Description

Easy to use and set up, this well-designed module makes use of the NXP stack KW41Z for Thread and BLE and runs on an IPv6-based networking protocol to communicate on a local wireless mesh network. Thread uses 6LoWPAN, which in turn relies on the IEEE 802.15.4 wireless protocol with mesh communication. Fully IP-addressable with cloud access and AES encryption, the stack can support up to 250 devices in a single local network. Featuring an on-board chip antenna and complete with a development board, SPARROW delivers watertight security at the network layer. An external antenna can be connected to the antenna pad.

Specifications

SKU

1503927

mpn

A001-0052-002

brand

WEPTECH

Reviews

Okay, no reviews ... yet.

Be the first to review Sparrow Gold Thread Ble Module. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site