Lantronix Serial To Ethernet Server Board – Uds1100-B

£152.86 incl. Sales Tax

Lantronix Serial To Ethernet Server Board – Uds1100-B

Lantronix Serial To Ethernet Server Board – Uds1100-B

Presenting the superfast way to embed network connectivity to access, monitor and control equipment over Ethernet. Featuring 2MB Flash ROM, this UDS1100-B Serial-to-Ethernet Device Server features RS-232, RS-422 or RS-485 serial support with RJ45 10Base-T/100Base-TX Ethernet Interface. Configurable via internal web server, Telnet on serial port, it’s environmentally-friendly and RoHS and WEEE compliant, whilst its neat design makes for easy integration.

More

£152.86
excl. Sales Tax £127.38
Buy product

Product Details

Description

Presenting the superfast way to embed network connectivity to access, monitor and control equipment over Ethernet. Featuring 2MB Flash ROM, this UDS1100-B Serial-to-Ethernet Device Server features RS-232, RS-422 or RS-485 serial support with RJ45 10Base-T/100Base-TX Ethernet Interface. Configurable via internal web server, Telnet on serial port, it’s environmentally-friendly and RoHS and WEEE compliant, whilst its neat design makes for easy integration.

Specifications

SKU

7080019

mpn

UD110000B-01

brand

Lantronix

Reviews

Okay, no reviews ... yet.

Be the first to review Lantronix Serial To Ethernet Server Board - Uds1100-B. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site