SenseCAP M1 LoRaWAN Indoor Gateway EU 868MHz

£594.00 incl. VAT

Out of stock

SenseCAP M1 LoRaWAN Indoor Gateway EU 868MHz

SenseCAP M1 LoRaWAN Indoor Gateway EU 868MHz

SenseCAP M1 is a high-performing, ready-to-use LoRaWAN
indoor gateway connected to the Helium LongFi Network.
SenseCAP M1 has US915/EU868 versions with FCC/CE
certificates. It is based on Raspberry Pi 4 and embedded with
a WM1302/WM1303 (Semtech SX1302/SX1303) LoRa
concentrator. It provides built-in BLE, which helps you to set
up the device in a few simple steps, and it supports
connecting to the internet via Wi-Fi or Ethernet.

More

£594.00
excl. VAT £495.00

Out of stock

Product Details

Description

SenseCAP M1 is a high-performing, ready-to-use LoRaWAN
indoor gateway connected to the Helium LongFi Network.
SenseCAP M1 has US915/EU868 versions with FCC/CE
certificates. It is based on Raspberry Pi 4 and embedded with
a WM1302/WM1303 (Semtech SX1302/SX1303) LoRa
concentrator. It provides built-in BLE, which helps you to set
up the device in a few simple steps, and it supports
connecting to the internet via Wi-Fi or Ethernet.

Specifications

SKU

2309121

mpn

110991633

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review SenseCAP M1 LoRaWAN Indoor Gateway EU 868MHz. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site