Seeedstudio Sark-110 Antenna Analyzer

£390.00 incl. Sales Tax

Out of stock

  • Clearance
  • Seeedstudio Sark-110 Antenna Analyzer

Seeedstudio Sark-110 Antenna Analyzer

Seeedstudio Sark-110 Antenna Analyzer

This revolutionary pocket-sized Antenna Analyzer means you can take it absolutely anywhere. Featuring a stunning 3in. high-resolution with active-matrix color display that gives data-rich diagrams, this SARK-110 comes with a specially designed intuitive user interface. You’ll be guided by the handy on-screen menus and it’s operated easily by two navigation keys. Plus you can gain a quick view of the antenna impedance characteristics for your selected frequency range via the graphical impedance displays. Vitally, you’ll find it boasts a host of features and measurement performances despite its compact form. With full vector measurement capability it accurately resolves the resistive, capacitive and inductive components of a load for frequencies up to 230 MHz. And you’ll find the pin-sharp accuracy outstanding across a wide range of impedances – and more than a match of any other device available.

More

£390.00
excl. Sales Tax £325.00

Out of stock

Product Details

Description

This revolutionary pocket-sized Antenna Analyzer means you can take it absolutely anywhere. Featuring a stunning 3in. high-resolution with active-matrix color display that gives data-rich diagrams, this SARK-110 comes with a specially designed intuitive user interface. You’ll be guided by the handy on-screen menus and it’s operated easily by two navigation keys. Plus you can gain a quick view of the antenna impedance characteristics for your selected frequency range via the graphical impedance displays. Vitally, you’ll find it boasts a host of features and measurement performances despite its compact form. With full vector measurement capability it accurately resolves the resistive, capacitive and inductive components of a load for frequencies up to 230 MHz. And you’ll find the pin-sharp accuracy outstanding across a wide range of impedances – and more than a match of any other device available.

Specifications

SKU

1743296

mpn

109990076

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Seeedstudio Sark-110 Antenna Analyzer. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site