Seeedstudio – Rf Explorer 3G Combo

£303.23 incl. VAT

Out of stock

Seeedstudio – Rf Explorer 3G Combo

Seeedstudio – Rf Explorer 3G Combo

Great value for money and perfect for use indoors and in the field, the RF Explorer is a handheld digital spectrum analyzer for use in all common frequency bands. Based on an ultra-integrated frequency synthesizer and double-balanced mixer, it blends awesome performance with compact size, low consumption and a low price tag.

You can simply link this device to a computer using standard mini-USB 2.0 connector to introduce added functionality. Featuring a 6G baseline unit plus an RFEMWSUB3G Expansion Module conveniently assembled and tested, it comes complete with two SMA connectors and three antennas: a nice Nagoya NA773 wideband telescopic antenna for all Sub-GHz frequencies, a rubber duck 5.8 GHz and a whip helical for 2.4GHz band.

It’s the combination of these two models which makes this analyzer ideal for the most used communication frequency range used in today’s communication technologies, including WiFi, Bluetooth, Wireless Audio and Video, LTE, GSM, GPRS, Satellite, CATV a

More

£303.23
excl. VAT £252.69

Out of stock

Product Details

Description

Great value for money and perfect for use indoors and in the field, the RF Explorer is a handheld digital spectrum analyzer for use in all common frequency bands. Based on an ultra-integrated frequency synthesizer and double-balanced mixer, it blends awesome performance with compact size, low consumption and a low price tag.

You can simply link this device to a computer using standard mini-USB 2.0 connector to introduce added functionality. Featuring a 6G baseline unit plus an RFEMWSUB3G Expansion Module conveniently assembled and tested, it comes complete with two SMA connectors and three antennas: a nice Nagoya NA773 wideband telescopic antenna for all Sub-GHz frequencies, a rubber duck 5.8 GHz and a whip helical for 2.4GHz band.

It’s the combination of these two models which makes this analyzer ideal for the most used communication frequency range used in today’s communication technologies, including WiFi, Bluetooth, Wireless Audio and Video, LTE, GSM, GPRS, Satellite, CATV a

Specifications

SKU

1743290

mpn

109990009

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Seeedstudio - Rf Explorer 3G Combo. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site