Seeedstudio Respeaker Mic Array V2.0

£69.54 incl. VAT

Out of stock

Seeedstudio Respeaker Mic Array V2.0

Seeedstudio Respeaker Mic Array V2.0

Generate or add voice-interface to your applications with the ReSpeaker Mic Array v2.0. This hardware-based module is a far-field microphone array device with the ability of picking up voices up to 5m away. Giving great results even against background noise, the onboard hardware-enabled algorithms are powered by the XMOS XVF-3000.

This second generation version features fewer mics and therefore a lower price tag thanks to the enhanced performance of the XMOS XVF-3000 (including the improved full duplex AEC).

More

£69.54
excl. VAT £57.95

Out of stock

Product Details

Description

Generate or add voice-interface to your applications with the ReSpeaker Mic Array v2.0. This hardware-based module is a far-field microphone array device with the ability of picking up voices up to 5m away. Giving great results even against background noise, the onboard hardware-enabled algorithms are powered by the XMOS XVF-3000.

This second generation version features fewer mics and therefore a lower price tag thanks to the enhanced performance of the XMOS XVF-3000 (including the improved full duplex AEC).

Specifications

SKU

1743287

mpn

107990053

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Seeedstudio Respeaker Mic Array V2.0. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site