Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

SeeedStudio NFC SHIELD V2.0 FOR ARDUINO

SeeedStudio NFC SHIELD V2.0 FOR ARDUINO

If you’re looking to design an NFC project, this device is perfect for you. Whether it’s an access control... More

£26.99 incl. VAT
£22.49 excl. VAT

In stock


Or how about…

In stock

Dfrobot - Beginner Kit for Arduino

In stock

ARDUINO STARTER KIT Japanese

In stock

ARDUINO MKR FOX 1200

Product Details

Description

If you’re looking to design an NFC project, this device is perfect for you. Whether it’s an access control system, a mobile payment system or any one of the host of uses for this technology, this NFC Shield comes with an utra-integrated transceiver module PN532 which delivers contactless communication at 13.56MHz. This shield also lets you read and write a 13.56MHz tag or create point to point data exchange with two NFC Shields.

To give you more room to develop the prodct exterior, this just-launched version boasts an independent PCB antenna which simply extends out of any product housing.

Specifications

SKU

1743229

mpn

113030001

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review SeeedStudio NFC SHIELD V2.0 FOR ARDUINO. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.