The Seeed studio grove GPS module is a cost-efficient and field-programmable gadget armed with a SIM28 (U-Blox 6 is old version) and serial communication configuration. It features 22 tracking/66 acquisition channel GPS receiver. The sensitivity of tracking and acquisition both reach up to -160dBm, making it a great choice for personal navigation projects and location services, as well as an outstanding one among products of the same price class.
MoreIn stock
The Seeed studio grove GPS module is a cost-efficient and field-programmable gadget armed with a SIM28 (U-Blox 6 is old version) and serial communication configuration. It features 22 tracking/66 acquisition channel GPS receiver. The sensitivity of tracking and acquisition both reach up to -160dBm, making it a great choice for personal navigation projects and location services, as well as an outstanding one among products of the same price class.
• Baud rates configurable
• Build on high performance, low power UB-5010 chipset
• Built-in high gain LNA
• Extremely fast TTFF at low signal level
• Grove compatible interface
• Low power consumption, Max 40mA@3.0V
• Operating temperature ranges between -40℃ and 85℃
• SMD type with stamp holes
• Location based service
• Mobile phone
• Portable navigation device
• Vehicle navigation system
Certifications
SKU | 1793714 |
---|---|
mpn | 113020003 |
brand | Seeed Studio |
Add a review