RoverC (W/O M5StickC)

£41.05 incl. VAT

RoverC (W/O M5StickC)

RoverC (W/O M5StickC)
RoverC (W/O M5StickC)
RoverC (W/O M5StickC)
RoverC (W/O M5StickC)
RoverC (W/O M5StickC)

RoverC (W/O M5StickC)

RoverC is a programmable, omnidirectional mobile robot base compatible with M5stickC, and can be started by inserting the M5stickC. The main controller of the base is the stm32f030f4 microcontroller. The base comes with N20 worm gear motors which are directly driven by a four-channel motor driver. These motors are connected to mecanum wheels which can move in all directions. In addition, two grove compatible I2C ports are provided to facilitate the expansion of other modules. The base is also compatible with LEGO bricks and can be expanded in structure. A 18350 battery is installed on the back of the base to meet the power and endurance requirements of the car and can be controlled by an independent switch. More

£41.05 incl. VAT
£34.21 excl. VAT

In stock

Product Details

Description

RoverC is a programmable, omnidirectional mobile robot base compatible with M5stickC, and can be started by inserting the M5stickC. The main controller of the base is the stm32f030f4 microcontroller. The base comes with N20 worm gear motors which are directly driven by a four-channel motor driver. These motors are connected to mecanum wheels which can move in all directions. In addition, two grove compatible I2C ports are provided to facilitate the expansion of other modules. The base is also compatible with LEGO bricks and can be expanded in structure. A 18350 battery is installed on the back of the base to meet the power and endurance requirements of the car and can be controlled by an independent switch.

Specifications

SKU

2027601

mpn

K036

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review RoverC (W/O M5StickC). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Location

Please select an option to see content specific to your location and shop online.

Browse the US site

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.