Rn4871/Rm128 Bluetooth 4.2 Module

£6.92 incl. VAT

Out of stock

Rn4871/Rm128 Bluetooth 4.2 Module

Rn4871/Rm128 Bluetooth 4.2 Module

When you need a total solution to introducing Bluetooth 4.2 Low Energy connectivity to your project, this RN4871 module is the obvious choice. Ultra versatile, it’s based on the IS187x Bluetooth device and is connected to a host MCU via a UART serial port using Microchips ASCII command – so you just know it’s easy to integrate into pretty much every application. It can also be dynamically configured by the host MCU with a handful of straightforward ASCII commands. Finally, this advanced module also supports on-board scripting to automate basic operations, so it can run as a stand alone without a host microcontroller.

More

£6.92
excl. VAT £5.77

Out of stock

Product Details

Description

When you need a total solution to introducing Bluetooth 4.2 Low Energy connectivity to your project, this RN4871 module is the obvious choice. Ultra versatile, it’s based on the IS187x Bluetooth device and is connected to a host MCU via a UART serial port using Microchips ASCII command – so you just know it’s easy to integrate into pretty much every application. It can also be dynamically configured by the host MCU with a handful of straightforward ASCII commands. Finally, this advanced module also supports on-board scripting to automate basic operations, so it can run as a stand alone without a host microcontroller.

Specifications

SKU

1372666

mpn

RN4871-I/RM128

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn4871/Rm128 Bluetooth 4.2 Module. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site