Rn42 Bluetooth Socket Module Pcb Antenna

£19.63 incl. VAT

Out of stock

Rn42 Bluetooth Socket Module Pcb Antenna

Rn42 Bluetooth Socket Module Pcb Antenna

The Microchip RN42 Class 2 Bluetooth Module is designed to make your life simple. This compact small form factor, low power device is an easy-to-integrate solution for introducing Bluetooth communications to your projects. Fully certified, it’s the perfect embedded solution thanks to fact that it supports a host of interface protocols and features low power consumption.

More

£19.63
excl. VAT £16.36

Out of stock

Product Details

Description

The Microchip RN42 Class 2 Bluetooth Module is designed to make your life simple. This compact small form factor, low power device is an easy-to-integrate solution for introducing Bluetooth communications to your projects. Fully certified, it’s the perfect embedded solution thanks to fact that it supports a host of interface protocols and features low power consumption.

Specifications

SKU

7985359

mpn

RN42XVP-I/RM

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn42 Bluetooth Socket Module Pcb Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site