Rn1723 802.11B/G Wi-Fi Development Kit

£51.82 incl. VAT

Out of stock

  • Clearance
  • Rn1723 802.11B/G Wi-Fi Development Kit

Rn1723 802.11B/G Wi-Fi Development Kit

Rn1723 802.11B/G Wi-Fi Development Kit

Develop the RN1723 802.11 b/g Wi-Fi Module with this Microchip RN-1723-EK evaluation platform. Access the built-in device directly through USB or use the UART interface to communicate via an MCU – the choice is yours.

Powering the board is easy via the USB connector – or through two AAA batteries slotted into the rear mount (especially handy when testing and developing the RN1723 battery powered IoT applications).

More

£51.82
excl. VAT £43.18

Out of stock

Product Details

Description

Develop the RN1723 802.11 b/g Wi-Fi Module with this Microchip RN-1723-EK evaluation platform. Access the built-in device directly through USB or use the UART interface to communicate via an MCU – the choice is yours.

Powering the board is easy via the USB connector – or through two AAA batteries slotted into the rear mount (especially handy when testing and developing the RN1723 battery powered IoT applications).

Specifications

SKU

9048464

mpn

RN-1723-EK

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn1723 802.11B/G Wi-Fi Development Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site