Rn171 802.11 B/G Wi-Fi Evaluation Kit

£65.98 incl. VAT

Out of stock

Rn171 802.11 B/G Wi-Fi Evaluation Kit

F7989587-01
F7989587-01
F7989587-02
F7989587-03

Rn171 802.11 B/G Wi-Fi Evaluation Kit

Bring Wi-Fi connectivity to embedded applications in superfast time with the powerful RN-171-EK. This 802.11 b/g Wi-Fi evaluation kit for the RN171 module delivers the versatility to link-up directly to a PC through a standard USB interface or to embedded processors via the TTL/UART interface. Complete with two handy push buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without the need to configure your software, you can simply power this device by USB connection or batteries. Supremely efficient and energy-conscious, this device features a battery boost circuit which will power the board using just two AAA batteries (the input voltage can dip to 2.0Vdc when using this circuit) – making it ideally suited to remote sensing and data acquisition systems in the field.

More

£65.98
excl. VAT £54.98

Out of stock

Product Details

Description

Bring Wi-Fi connectivity to embedded applications in superfast time with the powerful RN-171-EK. This 802.11 b/g Wi-Fi evaluation kit for the RN171 module delivers the versatility to link-up directly to a PC through a standard USB interface or to embedded processors via the TTL/UART interface. Complete with two handy push buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without the need to configure your software, you can simply power this device by USB connection or batteries. Supremely efficient and energy-conscious, this device features a battery boost circuit which will power the board using just two AAA batteries (the input voltage can dip to 2.0Vdc when using this circuit) – making it ideally suited to remote sensing and data acquisition systems in the field.

Specifications

SKU

7989587

mpn

RN-171-EK

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn171 802.11 B/G Wi-Fi Evaluation Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site