Rn131 Wi-Fi Module USB Evaluation Kit

£75.40 incl. VAT

Out of stock

Rn131 Wi-Fi Module USB Evaluation Kit

Rn131 Wi-Fi Module USB Evaluation Kit
Rn131 Wi-Fi Module USB Evaluation Kit
Rn131 Wi-Fi Module USB Evaluation Kit

Rn131 Wi-Fi Module USB Evaluation Kit

Bring Wi-Fi connectivity to embedded applications in superfast time with the RN-131-EK is a Wi-Fi evaluation kit for the RN131 module. With the flexibility to link directly to a PC through a standard USB interface or to embedded processors through the TTL/UART interface, the board also features two handy push buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without the need to configure the software. Fast prototyping and integration into current systems are made possible thanks to the status LEDs and jumpers. And to make life truly simple, the RN131 module is programmed and controlled from a console with a simple ASCII command language. Once you establish the configuration, the module automatically scans to locate an access point, associate, authenticate, and connect over any Wi-Fi network. Finally, the module can automatically wake up, transmit data to a remote host and then return to a low-power sleep state.

More

£75.40 incl. VAT
£62.83 excl. VAT

Out of stock

Product Details

Description

Bring Wi-Fi connectivity to embedded applications in superfast time with the RN-131-EK is a Wi-Fi evaluation kit for the RN131 module. With the flexibility to link directly to a PC through a standard USB interface or to embedded processors through the TTL/UART interface, the board also features two handy push buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without the need to configure the software. Fast prototyping and integration into current systems are made possible thanks to the status LEDs and jumpers. And to make life truly simple, the RN131 module is programmed and controlled from a console with a simple ASCII command language. Once you establish the configuration, the module automatically scans to locate an access point, associate, authenticate, and connect over any Wi-Fi network. Finally, the module can automatically wake up, transmit data to a remote host and then return to a low-power sleep state.

Specifications

SKU

7983179

mpn

RN-131-EK

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Rn131 Wi-Fi Module USB Evaluation Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site