Riverdi – RiTFT-70-RES-FR, 7 inches TFT display – RVT70AQBFWR00
MoreOut of stock
Riverdi – RiTFT-70-RES-FR, 7 inches TFT display – RVT70AQBFWR00
Weight | 248.72 g |
---|---|
Active area (mm) | 154.08×85.92 |
Dimensions (mm) | 165.60×100.60×11.18 |
Operating temp. (°C) | ‘-20~70’ |
Dot pitch (mm2) | 0.1926×0.179 |
Additional Information | Input Voltage (V) | 3.3 |
Additional Information | LCD type | TFT |
Basic | Viewing direction | 12:00 o’clock |
Gray Scale Inversion Direct. | 6:00 o’clock |
Additional Information | Backlight Type | 21 LEDs |
Additional Information | Pixel Arrangement | RGB Vertical Stripe |
Additional Information | Color Depth | 16.7M |
Basic | Controller | BT816 |
Additional Information | Surface Treatment | Anti-glare |
Basic| Resolution | 800×480 |
Size (inch.) | 7″ |
Basic | Addons | LED Inverter, Mounting Frame |
Brightness (cd/m²) | 320 |
Basic | Touch Screen | Resisitve |
Weight (g) | 248.72 |
Basic | Interfaces | SPI/QSPI |
Additional Information | Driver IC | HX8264+HX8664 |
SKU | 1931167 |
---|---|
mpn | RVT70AQBFWR00 |
brand | Riverdi |
Add a review