Riverdi Ritft-50Cap-Ux, 5 Inches Tft Display – Black

£94.50 incl. VAT

Out of stock

Riverdi Ritft-50Cap-Ux, 5 Inches Tft Display – Black

Riverdi Ritft-50Cap-Ux, 5 Inches Tft Display – Black

Riverdi – RiTFT-50CAP-UX, 5 inches TFT display – Black – RVT50UQBNWC01

More

£94.50
excl. VAT £78.75

Out of stock

Product Details

Description

Riverdi – RiTFT-50CAP-UX, 5 inches TFT display – Black – RVT50UQBNWC01

Details

Weight 106.45 g
Active area (mm) 108.00×64.80
Dimensions (mm) 136.00×92.80×9.20
Operating temp. (°C) ‘-20~70’
Dot pitch (mm2) 0.135×0.135
Additional Information | LCD type TFT
Input Voltage (V) 3.3
Basic | Viewing direction 12:00 o’clock
Gray Scale Inversion Direct. 6:00 o’clock
Additional Information | Backlight Type 12 LEDs
Additional Information | Pixel Arrangement RGB Vertical Stripe
Additional Information | Color Depth 16.7M
Basic | Controller BT815
Additional Information | Surface Treatment Clear
Basic| Resolution 800×480
Size (inch.) 5″
Basic | Addons LED Inverter
Brightness (cd/m²) 510
Basic | Touch Screen Capacitive
Weight (g) 106.45
Basic | Interfaces SPI/QSPI
Additional Information | Driver IC HX8664B+HX8264D

Glass Cover: Black

Specifications

SKU

1931164

mpn

RVT50UQBNWC01

brand

Riverdi

Reviews

Okay, no reviews ... yet.

Be the first to review Riverdi Ritft-50Cap-Ux, 5 Inches Tft Display - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site