Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Riverdi Ritft-50-IoT-Ux, High-Quality 5 Inches – Black

£102.29 incl. VAT

Out of stock

Riverdi Ritft-50-IoT-Ux, High-Quality 5 Inches – Black

1931173b
1931173b
1931173

Riverdi Ritft-50-IoT-Ux, High-Quality 5 Inches – Black

Riverdi – RiTFT-50-IOT-UX, high-quality 5 inches – Black – RVT50UQENWC01

More

£102.29
excl. VAT £85.24

Out of stock

Product Details

Description

Riverdi – RiTFT-50-IOT-UX, high-quality 5 inches – Black – RVT50UQENWC01

Details

RiTFT-50-IOT-UX (PN RVT50UQENWC0x) is the first-ever IoT display on the market. The display is Python-programmablethanks to the integrated Zerynth license. You can simply take it out of the box, run Zerynth Studio, load one of many examples from the Zerynth library, and have your IoT display up and running. It’s also easily expandable through a MikroBUS socket on the backside of the display.

 

First IoT display on the market

This is the first IoT display on the market that solves the problem of wireless communication and control. Thanks to the ESP32 microcontroller on board it’s easy to send and receive data over WiFi and Bluetooth®, with no need for a host processor.

The display is Python-programmable thanks to the integrated Zerynth license. You can simply take it out of the box, run Zerynth Studio, load one of many examples from the Zerynth library, and have your IoT display up and running.

And if you decide to write the code from scratch, with Python, you’ll be done in no time.

Specifications

Weight 156 g
Basic| Resolution 800×480
Size (inch.) 5″
Brightness (cd/m²) 510
Basic | Touch Screen Capacitive
Basic | Controller BT815
Basic | Interfaces WiFi, Bluetooth, USB
Active area (mm) 108.00×64.80
Dimensions (mm) 136.00×92.80×9.20
Operating temp. (°C) ‘-20~70’
Dot pitch (mm2) 0.135×0.135
Additional Information | LCD type TFT
Input Voltage (V) 3.3
Basic | Viewing direction 12:00 o’clock
Gray Scale Inversion Direct. 6:00 o’clock
Additional Information | Backlight Type 12 LEDs
Additional Information | Pixel Arrangement RGB Vertical Stripe
Additional Information | Color Depth 16.7M
Additional Information | Surface Treatment Clear
Basic | Addons LED Inverter
Additional Information | Driver IC HX8664B+HX8264D

 

NAME OF THE PRODUCT PART NUMBER DESCRIPTION
RiTFT-50-IOT-UXB RVT50UQENWC01 BT815, UxTouch Black
RiTFT-50-IOT-UXW RVT50UQENWC04 BT815, UxTouch White

Specifications

SKU

1931173

mpn

RVT50UQENWC01

brand

Riverdi

Reviews

Okay, no reviews ... yet.

Be the first to review Riverdi Ritft-50-IoT-Ux, High-Quality 5 Inches - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site