Riverdi – RiTFT-50-IOT-RES, high-quality 5 inches – RVT50AQEFWR00
MoreOut of stock
Riverdi – RiTFT-50-IOT-RES, high-quality 5 inches – RVT50AQEFWR00
Weight | 167 g |
---|---|
Basic| Resolution | 800×480 |
Size (inch.) | 5″ |
Brightness (cd/m²) | 480 |
Basic | Touch Screen | Resisitve |
Basic | Controller | BT816 |
Active area (mm) | 108.00×64.80 |
Dimensions (mm) | 121.50×76.60×9.00 |
Operating temp. (°C) | ‘-20~70’ |
Dot pitch (mm2) | 0.135×0.135 |
Additional Information | LCD type | TFT |
Input Voltage (V) | 3.3 |
Basic | Viewing direction | 12:00 o’clock |
Gray Scale Inversion Direct. | 6:00 o’clock |
Additional Information | Backlight Type | 12 LEDs |
Additional Information | Pixel Arrangement | RGB Vertical Stripe |
Additional Information | Color Depth | 16.7M |
Additional Information | Surface Treatment | Anti-glare |
Basic | Addons | LED Inverter, Mounting Frame |
Basic | Interfaces | WiFi, Bluetooth, USB |
Additional Information | Driver IC | HX8664B+HX8264D |
SKU | 1931171 |
---|---|
mpn | RVT50AQEFWR00 |
brand | Riverdi |
Add a review