Riverdi – RiTFT-50-CAP-FR, 5 inches TFT display – RVT50AQBFWC00
MoreIn stock
Riverdi – RiTFT-50-CAP-FR, 5 inches TFT display – RVT50AQBFWC00
Weight | 110.3 g |
---|---|
Active area (mm) | 108.00×64.80 |
Dimensions (mm) | 121.50×76.60×9.70 |
Operating temp. (°C) | ‘-20~70’ |
Dot pitch (mm2) | 0.135×0.135 |
Additional Information | LCD type | TFT |
Input Voltage (V) | 3.3 |
Basic | Viewing direction | 12:00 o’clock |
Gray Scale Inversion Direct. | 6:00 o’clock |
Additional Information | Backlight Type | 12 LEDs |
Additional Information | Pixel Arrangement | RGB Vertical Stripe |
Additional Information | Color Depth | 16.7M |
Basic | Controller | BT815 |
Additional Information | Surface Treatment | Clear |
Basic| Resolution | 800×480 |
Size (inch.) | 5″ |
Basic | Addons | LED Inverter, Mounting Frame |
Brightness (cd/m²) | 510 |
Basic | Touch Screen | Capacitive |
Weight (g) | 110.3 |
Basic | Interfaces | SPI/QSPI |
Additional Information | Driver IC | HX8664B+HX8264D |
SKU | 1931162 |
---|---|
mpn | RVT50AQBFWC00 |
brand | Riverdi |
Add a review