Riverdi – RiTFT-43-FR, 4.3 inches TFT display – RVT43ALBFWN00
MoreIn stock
Riverdi – RiTFT-43-FR, 4.3 inches TFT display – RVT43ALBFWN00
Weight | 76 g |
---|---|
Active area (mm) | 95.04×53.86 |
Dimensions (mm) | 106.30×68.00×7.23 |
Operating temp. (°C) | ‘-20~70’ |
Dot pitch (mm2) | 0.066×0.198 |
Additional Information | LCD type | TFT |
Input Voltage (V) | 3.3 |
Basic | Viewing direction | 12:00 o’clock |
Gray Scale Inversion Direct. | 6:00 o’clock |
Additional Information | Backlight Type | 10 LEDs |
Additional Information | Pixel Arrangement | RGB Vertical Stripe |
Additional Information | Color Depth | 16.7M |
Basic | Controller | BT816 |
Additional Information | Surface Treatment | Anti-glare |
Basic| Resolution | 480×272 |
Size (inch.) | 4.3″ |
Basic | Addons | LED Inverter, Mounting Frame |
Brightness (cd/m²) | 550 |
Basic | Touch Screen | None |
Weight (g) | 76.00 |
Basic | Interfaces | SPI/QSPI |
Additional Information | Driver IC | ILI6480BQ |
SKU | 1931155 |
---|---|
mpn | RVT43ALBFWN00 |
brand | Riverdi |
Add a review