Riverdi – RiTFT-35-RES-FR, 3.5 inches TFT display – RVT35AHBFWR00
MoreIn stock
Riverdi – RiTFT-35-RES-FR, 3.5 inches TFT display – RVT35AHBFWR00
Weight | 68 g |
---|---|
Active area (mm) | 70.08×52.56 |
Dimensions (mm) | 77.70×64.70×8.40 |
Additional Information | Operating temp. (°C) | -20~70 |
Dot pitch (mm2) | 0.73×0.219 |
Additional Information | LCD type | TFT |
Input Voltage (V) | 3.3 |
Basic | Viewing direction | 12:00 o’clock |
Gray Scale Inversion Direct. | 6:00 o’clock |
Additional Information | Backlight Type | 6 LEDs |
Additional Information | Pixel Arrangement | RGB Vertical Stripe |
Basic | Controller | BT816 |
Additional Information | Surface Treatment | Anti-glare |
Basic| Resolution | 320×240 |
Size (inch.) | 3.5″ |
Basic | Addons | LED Inverter, Mounting Frame |
Brightness (cd/m²) | 450 |
Basic | Touch Screen | Resisitve |
Weight (g) | 68 |
Basic | Interfaces | SPI/QSPI |
Additional Information | Driver IC | NV3035C |
SKU | 1931153 |
---|---|
mpn | RVT35AHBFWR00 |
brand | Riverdi |
Add a review