Rfduino USB Shield

£29.92 incl. Sales Tax

You’ll need this RFD22121 USB Programming shield interface to load the arduino code/sketches onto the RFduino modules (check out RFD22301 RFduino SMT module 8011689 and RFD22102 RFduino DIP 8011691). To make your life easy, both the RF Digital RFD22121 USB shield and the RFD22124 PCB USB shield simply plug into any USB port. And for added flexibility, you can mount the RFduino on top or below it, whilst the shields plug directly into your breadboard.

More

£29.92
excl. Sales Tax £24.93

1 in stock

Quantity Unit Price
1+ 29.92 24.93

Product Details

Description

You’ll need this RFD22121 USB Programming shield interface to load the arduino code/sketches onto the RFduino modules (check out RFD22301 RFduino SMT module 8011689 and RFD22102 RFduino DIP 8011691). To make your life easy, both the RF Digital RFD22121 USB shield and the RFD22124 PCB USB shield simply plug into any USB port. And for added flexibility, you can mount the RFduino on top or below it, whilst the shields plug directly into your breadboard.

Specifications

SKU

8011695

mpn

RFD22121

brand

RFDuino

Reviews

Okay, no reviews ... yet.

Be the first to review Rfduino USB Shield. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site