SPEND MORE. SAVE MORE. Black Friday Event now on! Click here to save

Refurbished Raspberry Pi 4 Model B 4GB with Camera, Case & Power Supply

£100.58 incl. VAT

Out of stock

Refurbished Raspberry Pi 4 Model B 4GB with Camera, Case & Power Supply

Refurbished Raspberry Pi 4 Model B 4GB with Camera, Case & Power Supply
Refurbished Raspberry Pi 4 Model B 4GB with Camera, Case & Power Supply
Refurbished Raspberry Pi 4 Model B 4GB with Camera, Case & Power Supply

Refurbished Raspberry Pi 4 Model B 4GB with Camera, Case & Power Supply

  • Refurbished Raspberry Pi 4 Model B 4GB board in pristine condition
  • Our refurbished boards undergo a 12 point technical test process by an engineer at UK Sony Technology Centre
  • 12 month guarantee for your peace of mind
  • Help reduce e-waste with this sustainable option
More

£100.58
excl. VAT £83.82

Out of stock

Product Details

Details


We’ve brought together the popular Refurbished Raspberry Pi 4 4GB, Official Raspberry Pi Camera V2.1 & Raspberry Pi 4 Universal Power Supply 3A USB-C – Black so that you have everything you need to start exploring programming and using sensors to investigate interacting with the environment.

Raspberry Pi 4 Model B 4GB

All about the Raspberry Pi 4 Model B 4GB board:

Other key features of the 4GB version of Raspberry Pi 4 Model B include two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project.

Key technical features of the Raspberry Pi 4 Model B 4GB:

Processor: Broadcom BCM2711 Processor Quad core A72 (ARM v8) 64-bit SoC
Memory: 4GB LPDDR4 SDRAM
Bluetooth: Bluetooth 5.0
WiFi: 2.4GHz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet
USB: 2 x USB 2.0 ports, 2 x USB 3.0 ports
Connection: 40-pin GPIO Header
HDMI: 2 x micro HDMI ports (up to 4Kp60 supported)
Video: 2-lane MIPI DSI display port, 2-lane MIPI CSI camera port
Audio: 4 Pole stereo output and composite video port
Multimedia: H.265 (4Kp60 decode), H.264 (1080p60 decode, 1080p30 encode. OpenGL ES 3.0 graphics.
Storage: microSD card slot for loading operating system and data storage
Input power: 5v DC via USB-C Connector (min 3A), 5v DC via GPIO header. POE enabled (PoE HAT required)
Operating Temperature: 0 to 50°C

Why buy a refurbished Raspberry Pi board?

Rest assured our refurbished Raspberry Pi boards are right for you, here are some of the benefits of our refurbished boards:

  • Get a pristine fully working Raspberry Pi for an economical price
  • Our refurbished boards come with a 12 month guarantee for your peace of mind
  • 12 point technical test process professionally carried out by an engineer at UK Sony Technology Centre
  • Choose the sustainable option and help play your part to reduce e-waste

Please note, supplies are limited.

What is OKdo Renew?

OKdo Renew is the first official partnership with Raspberry Pi and the Sony UK Technology centre to refurbish Raspberry Pi boards while taking steps to promote electronic waste recycling, offer a sustainable option, and reduce our environmental impact.

You can find out more about the OKdo Renew incentive here.

Official Raspberry Pi Camera V2.1

Want to create HD video and still photographs from your Raspberry Pi or Compute Module? Well, picture this: Utilising the IMX219PQ image sensor from Sony which offers high-speed video imaging and high sensitivity, The Raspberry Pi HD Camera Module V2 includes 8 megapixels of high-quality imaging, reduced image contamination and automatic control functions such as exposure control, white balance and luminance detection. Whether you are trying out time-lapse or doing some wildlife watching, there is plenty to play with here.

Okdo Raspberry Pi 4 Case

OKdo Standard Black Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged black ABS plastic case providing protection whilst allowing access to all its ports and PINs

Details

For Use With: Raspberry Pi 4
Colour: Black
External Dimensions: 93.7 x 62.6 x 31.5mm
Power Switch: No
Body Material: ABS
Build Type: Snap

Raspberry Pi 4 Universal Power Supply 3A USB-C

An OKdo high-quality and reliable plug-in AC-DC adapter for converting AC mains current into a 3A, 5.1V power using a USB-C type connector. With a power rating of 15.3W, this power supply comes with four regional interchangeable heads.

Details

Input Voltage Range: 90-264 Vac
Input Frequency Range: 47-63Hz
Input Current Rated: 0.6A Max
Input AC Heads: UK, EU, US & AU
Output Voltage Rating: +5.1V
Output Current Max: 3A
Output Current Min: 0A
Output Connection Type: Plug Type C
Over Voltage Protection: 10VDC maximum
Over Current Protection: 5 A maximum with auto-recovery function
Operating Temperature: 0°C to +40°C
Size mm max.: 74.5 (L) x 36 (W) x 54(H)
Weight: 115g ±15%


What do our conditions mean?

 


Reviews

Okay, no reviews ... yet.

Be the first to review Refurbished Raspberry Pi 4 Model B 4GB with Camera, Case & Power Supply. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site