Refurbished Raspberry Pi 4 Model B 2GB – Pristine

£30.29 incl. VAT

Out of stock

Refurbished Raspberry Pi 4 Model B 2GB – Pristine

Refurbished Raspberry Pi 4 Model B 2GB – Pristine

  • Refurbished Raspberry Pi 4 Model B 2GB board in pristine condition
  • Our refurbished boards undergo a 12 point technical test process by an engineer at UK Sony Technology Centre
  • 12 month guarantee for your peace of mind
  • Help reduce e-waste with this sustainable option
More

£30.29
excl. VAT £25.24

Out of stock

Product Details

Description

The 2GB version of Raspberry Pi 4 Model B is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU.

Details


All about the Raspberry Pi 4 Model B 2GB board:

Other key features of the 2GB version of Raspberry Pi 4 Model B include two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project.

Key technical features of the Raspberry Pi 4 Model B 2GB:

Processor: Broadcom BCM2711 Processor Quad core A72 (ARM v8) 64-bit SoC
Memory: 2GB LPDDR4 SDRAM
Bluetooth: Bluetooth 5.0
WiFi: 2.4GHz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet
USB: 2 x USB 2.0 ports, 2 x USB 3.0 ports
Connection: 40-pin GPIO Header
HDMI: 2 x micro HDMI ports (up to 4Kp60 supported)
Video: 2-lane MIPI DSI display port, 2-lane MIPI CSI camera port
Audio: 4 Pole stereo output and composite video port
Multimedia: H.265 (4Kp60 decode), H.264 (1080p60 decode, 1080p30 encode. OpenGL ES 3.0 graphics.
Storage: microSD card slot for loading operating system and data storage
Input power: 5v DC via USB-C Connector (min 3A), 5v DC via GPIO header. POE enabled (PoE HAT required)
Operating Temperature: 0 to 50°C

Why buy a refurbished Raspberry Pi board?

Rest assured our refurbished Raspberry Pi boards are right for you, here are some of the benefits of our refurbished boards:

  • Get a pristine fully working Raspberry Pi for an economical price
  • Our refurbished boards come with a 12 month guarantee for your peace of mind
  • 12 point technical test process professionally carried out by an engineer at UK Sony Technology Centre
  • Choose the sustainable option and help play your part to reduce e-waste

Please note, supplies are limited.

What is OKdo Renew?

OKdo Renew is the first official partnership with Raspberry Pi and the Sony UK Technology centre to refurbish Raspberry Pi boards while taking steps to promote electronic waste recycling, offer a sustainable option, and reduce our environmental impact.

You can find out more about the OKdo Renew incentive here.

Have you tried our new range of professional grade single board computers?


What do our conditions mean?

 


Specifications

SKU

2209534

mpn

Pi4 2GB Refurbished Grade A

brand

Sony

Reviews

Okay, no reviews ... yet.

Be the first to review Refurbished Raspberry Pi 4 Model B 2GB - Pristine. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site