Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

RASPBERRY PI 3 MODEL A+

RASPBERRY PI 3 MODEL A+

The Raspberry Pi 3 Model A+ single board computer from the Pi Foundation has the smaller footprint of the Raspberry Pi... More

£23.83 incl. VAT
£19.86 excl. VAT

In stock

Product Details

Description

The Raspberry Pi 3 Model A+ single board computer from the Pi Foundation has the smaller footprint of the Raspberry Pi 1 A+ board, but it shares the same computing power and functionality as the Raspberry Pi 3 B+ board. On board is the ARM Cortex-A53, 64-Bit quad core processor running at 1.4 GHz and dual-band 2.4 GHz and 5 GHz wireless LAN, and Bluetooth 4.3/BLE.

Specifications

SKU

1811853

mpn

RASPBERRY PI3 MODEL A+

brand

Raspberry Pi

Technical Reference

  • Safety Instructions and Quick Start Guide – Raspberry Pi 3 Model A+

    Download

Reviews

Okay, no reviews ... yet.

Be the first to review RASPBERRY PI 3 MODEL A+. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.