Raspberry Pi Zero 2 W

£15.32 incl. VAT

Out of stock

Raspberry Pi Zero 2 W

Raspberry Pi Zero 2 W
Raspberry Pi Zero 2 W
Raspberry Pi Zero 2 W

Raspberry Pi Zero 2 W

The Raspberry Pi Zero 2 W is the successor of the Raspberry Pi Zero W single-board computer, designed to offer higher performance due to its enhanced specifications. The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance, and five times more multi-threaded performance, than the original single-core Raspberry Pi Zero.

More

£15.32 incl. VAT
£12.77 excl. VAT

Out of stock

Product Details

Description

The Raspberry Pi Zero 2 W is the successor of the Raspberry Pi Zero W single-board computer, designed to offer higher performance due to its enhanced specifications. The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance, and five times more multi-threaded performance, than the original single-core Raspberry Pi Zero.

Details

What is the Raspberry Pi Zero 2 W?

Building on the success of the current Zero family, Raspberry Pi Zero 2 W is built around a Raspberry Pi-designed System-in-Package, which integrates the BCM2710A1 die used in Raspberry Pi 3 with 512MB of RAM. Raspberry Pi Zero 2 W is footprint-compatible with earlier members of the Zero family.

Why should you choose the Raspberry Pi Zero 2 W?

  • The Raspberry Pi Zero 2 W shares the same form factor as the original Raspberry Pi Zero, and therefore Raspberry Pi Zero 2 W fits inside most existing Raspberry Pi Zero cases.
  • The Raspberry Pi Zero 2 W is a practical product in the most affordable range of single-board computers produced by Raspberry Pi.
  • The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero.

 

Raspberry Pi Zero 2 W Lifestyle

Key features of the Raspberry Pi Zero 2 W

  • The Raspberry Pi Zero 2 W board incorporates a quad-core 64-bit Arm Cortex-A53 CPU, clocked at 1GHz.
  • A Raspberry Pi RP3A0 system-in-package (SiP) is at its heart, integrating a Broadcom BCM2710A1 die with 512MB of LPDDR2 SDRAM.
  • Raspberry Pi Zero 2 W offers 2.4GHz 802.11 b/g/n wireless LAN and Bluetooth 4.2, along with support for Bluetooth Low Energy (BLE) and modular compliance certification.
  • The board has a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port, and an unpopulated footprint for a HAT-compatible 40-pin GPIO header.
  • It is powered via a micro USB socket.
  • Video output is via a mini HDMI port; composite video output can easily be made available via test points if needed.

 

 

Technical Specifications
Form factor: 65mm × 30mm
Processor: Broadcom BCM2710A1, quad-core 64-bit SoC (Arm Cortex-A53 @ 1GHz)
Memory: 512MB LPDDR2
Connectivity: • 2.4GHz IEEE 802.11b/g/n wireless LAN, Bluetooth 4.2, BLE, onboard antenna 

• 1 × USB 2.0 interface with OTG 

• HAT-compatible 40-pin I/O header footprint 

• microSD card slot 

• Mini HDMI port 

• CSI-2 camera connector

Video: • HDMI interface 

• Composite video

Multimedia: • H.264, MPEG-4 decode (1080p30) 

• H.264 encode (1080p30) 

• OpenGL ES 1.1, 2.0 graphics

Input power: 5V DC 2.5A
Operating temperature: -20°C to +70°C

Specifications

SKU

2309284

mpn

SC0510

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Zero 2 W. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site