Please select an option to see content specific to your location and shop online.

  • We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Free delivery on orders over £60 Free delivery on orders over £60

Case for Raspberry Pi Official 7″ Touchscreen – Clear

Case for Raspberry Pi Official 7″ Touchscreen – Clear

Designed with protection in mind, this clear Raspberry Pi Touchscreen case works with your Raspberry Pi 7″ LCD touch... More

£17.99 incl. VAT
£14.99 excl. VAT

In stock

Product Details

Description

Designed with protection in mind, this clear Raspberry Pi Touchscreen case works with your Raspberry Pi 7″ LCD touch screen and your Raspberry Pi board to create a single, stylish, portable unit. The rear cover provides protection to your board, and simply snap fits to the main case moulding which holds the Touchscreen in front. The enclosure is made from durable ABS, with cut-outs to allow for easy access to ports and connections. The case can be used with Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+. You’ll even find rubber feet to keep the unit stable, and keyholes for wall mounting.

Specifications

SKU

1176025

mpn

ASM-1900035-01

brand

DesignSpark

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Case for Raspberry Pi Official 7" Touchscreen - Clear. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.