Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

Case for Raspberry Pi Official 7″ Touchscreen – Black

Case for Raspberry Pi Official 7″ Touchscreen – Black

The Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. This time in bulk.... More

£17.99 incl. VAT
£14.99 excl. VAT

In stock

Product Details

Description

The Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. This time in bulk. You can use the Raspberry Pi 7 in. Touch Screen LCD as a visual display screen or a simple input device. Easy to set up, you’ll be creating IoT projects in no time, with images at 800 x 480 pixel resolution, in 24-bit RGB colour and 60 fps. All of this with no electronic interference.

Specifications

SKU

9064665

mpn

ASM-1900035-21

brand

DesignSpark

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Case for Raspberry Pi Official 7" Touchscreen - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.